
20SVPG180MX | |
|---|---|
DigiKey Part Number | 10-20SVPG180MXTR-ND - Tape & Reel (TR) 10-20SVPG180MXCT-ND - Cut Tape (CT) 10-20SVPG180MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG180MX |
Description | AP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG180MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.64200 | £6.42 |
| 50 | £0.49200 | £24.60 |
| 100 | £0.44460 | £44.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.33466 | £301.19 |
| 1,800 | £0.31309 | £563.56 |
| 2,700 | £0.30222 | £815.99 |
| 4,500 | £0.29009 | £1,305.40 |
| 6,300 | £0.28296 | £1,782.65 |
| 9,000 | £0.27608 | £2,484.72 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |


