22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPA22M

DigiKey Part Number
P122162TR-ND - Tape & Reel (TR)
P122162CT-ND - Cut Tape (CT)
P122162DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPA22M
Description
CAP ALUM POLY 22UF 20% 20V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPA22M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
102 mA @ 120 Hz
Ripple Current @ High Frequency
2.04 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£0.76900£7.69
50£0.59360£29.68
100£0.53830£53.83
500£0.44292£221.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.40530£405.30
2,000£0.38081£761.62
3,000£0.36845£1,105.35
5,000£0.35467£1,773.35
7,000£0.34658£2,426.06
10,000£0.33876£3,387.60
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800