
20SVP150M | |
|---|---|
DigiKey Part Number | P16491TR-ND - Tape & Reel (TR) P16491CT-ND - Cut Tape (CT) P16491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP150M |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.14900 | £11.49 |
| 50 | £0.90220 | £45.11 |
| 100 | £0.82420 | £82.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.69238 | £276.95 |
| 800 | £0.64833 | £518.66 |
| 1,200 | £0.62612 | £751.34 |
| 2,000 | £0.60135 | £1,202.70 |
| 2,800 | £0.58680 | £1,643.04 |
| 4,000 | £0.57274 | £2,290.96 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |


