
16SVT560M | |
|---|---|
DigiKey Part Number | 10-16SVT560MTR-ND - Tape & Reel (TR) 10-16SVT560MCT-ND - Cut Tape (CT) 10-16SVT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVT560M |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 247.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.11000 | £2.11 |
| 10 | £1.40500 | £14.05 |
| 50 | £1.11200 | £55.60 |
| 100 | £1.01920 | £101.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.86200 | £344.80 |
| 800 | £0.80974 | £647.79 |
| 1,200 | £0.78338 | £940.06 |
| 2,000 | £0.75401 | £1,508.02 |
| 2,800 | £0.73674 | £2,062.87 |
| 4,000 | £0.72007 | £2,880.28 |
| Unit Price without VAT: | £2.11000 |
|---|---|
| Unit Price with VAT: | £2.53200 |

