180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPC180MX

DigiKey Part Number
P16295-ND
Manufacturer
Manufacturer Product Number
16SEPC180MX
Description
CAP ALUM POLY 180UF 20% 16V TH
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPC180MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.07000£1.07
10£0.68700£6.87
50£0.52900£26.45
200£0.43705£87.41
600£0.38475£230.85
1,000£0.36518£365.18
2,600£0.33505£871.13
5,000£0.31845£1,592.25
Manufacturers Standard Package
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400