
100SXE6R8M+S | |
|---|---|
DigiKey Part Number | 10-100SXE6R8M+SCT-ND - Cut Tape (CT) 10-100SXE6R8M+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100SXE6R8M+S |
Description | CAP ALUM POLY 6R8UF 20% 100V TH |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.08400 | £10.84 |
| 50 | £0.84820 | £42.41 |
| 100 | £0.77390 | £77.39 |
| 500 | £0.64594 | £322.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59457 | £594.57 |
| 2,000 | £0.56175 | £1,123.50 |
| 3,000 | £0.54519 | £1,635.57 |
| 5,000 | £0.52675 | £2,633.75 |
| 7,000 | £0.51591 | £3,611.37 |
| 10,000 | £0.50544 | £5,054.40 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

