
100SXE22M+T | |
|---|---|
DigiKey Part Number | 10-100SXE22M+TCT-ND - Cut Tape (CT) 10-100SXE22M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100SXE22M+T |
Description | CAP ALUM POLY 22UF 20% 100V TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £1.87000 | £18.70 |
| 50 | £1.49620 | £74.81 |
| 100 | £1.37850 | £137.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.15462 | £577.31 |
| 1,000 | £1.09217 | £1,092.17 |
| 1,500 | £1.06067 | £1,591.01 |
| 2,500 | £1.02556 | £2,563.90 |
| 3,500 | £1.00495 | £3,517.32 |
| 5,000 | £0.98502 | £4,925.10 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

