15 µF 100 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SXE15M+TSS

DigiKey Part Number
10-100SXE15M+TSSCT-ND - Cut Tape (CT)
10-100SXE15M+TSSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100SXE15M+TSS
Description
CAP ALUM POLY 15UF 20% 100V TH
Customer Reference
Detailed Description
15 µF 100 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
117.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.48000£2.48
10£1.66600£16.66
50£1.32660£66.33
100£1.21970£121.97
500£1.03598£517.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.96025£960.25
2,000£0.91315£1,826.30
3,000£0.88939£2,668.17
5,000£0.86293£4,314.65
7,000£0.84978£5,948.46
Manufacturers Standard Package
Unit Price without VAT:£2.48000
Unit Price with VAT:£2.97600