Through-Beam Optical Sensor 3.937" ~ 590.551" (100mm ~ 15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4-A1-J1V

DigiKey Part Number
ST4-A1-J1V-ND
Manufacturer
Manufacturer Product Number
ST4-A1-J1V
Description
SENSOR CROSS-BEAM 15M 1M CBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 3.937" ~ 590.551" (100mm ~ 15m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
3.937" ~ 590.551" (100mm ~ 15m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Infrared (870nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
39.37" (1m)
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£231.34000£231.34
Manufacturers Standard Package
Unit Price without VAT:£231.34000
Unit Price with VAT:£277.60800