
NA2-N8-C5 | |
|---|---|
DigiKey Part Number | NA2-N8-C5-ND |
Manufacturer | |
Manufacturer Product Number | NA2-N8-C5 |
Description | SENSOR THRU-BEAM 140MM NPN OPEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 5.512" (140mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 5.512" (140mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 10ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP40 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £463.42000 | £463.42 |
| Unit Price without VAT: | £463.42000 |
|---|---|
| Unit Price with VAT: | £556.10400 |

