
GX-330MLK-B-P-Z | |
|---|---|
DigiKey Part Number | 1110-GX-330MLK-B-P-Z-ND |
Manufacturer | |
Manufacturer Product Number | GX-330MLK-B-P-Z |
Description | SENSOR M30 THRD PNP NC M8 CON LR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.945" (24mm) IP67, IP69K Cylinder, Threaded - M30 |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.945" (24mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.85000 | £88.85 |
| Unit Price without VAT: | £88.85000 |
|---|---|
| Unit Price with VAT: | £106.62000 |

