
GX-312MK-A-N | |
|---|---|
DigiKey Part Number | 1110-GX-312MK-A-N-ND |
Manufacturer | |
Manufacturer Product Number | GX-312MK-A-N |
Description | SENSOR M12 THRD SHIELD NPN NO LR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.126" (3.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M12 |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP67G, IP69K |
Sensing Distance 0.126" (3.2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1.5kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.29000 | £75.29 |
| 10 | £63.32200 | £633.22 |
| Unit Price without VAT: | £75.29000 |
|---|---|
| Unit Price with VAT: | £90.34800 |

