Pressure Sensor ±14.5PSI (±100kPa) Compound Male - M3 1 V ~ 5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-101-M3-R

DigiKey Part Number
1110-2382-ND
Manufacturer
Manufacturer Product Number
DPH-101-M3-R
Description
SENSOR PRESSURE 100KPA GAUGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±14.5PSI (±100kPa) Compound Male - M3 1 V ~ 5 V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Compound
Operating Pressure
±14.5PSI (±100kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.5%
Voltage - Supply
12V ~ 24V
Port Size
Male - M3
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
±72.52PSI (±500kPa)
Operating Temperature
0°C ~ 50°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£68.66000£68.66
Manufacturers Standard Package
Unit Price without VAT:£68.66000
Unit Price with VAT:£82.39200