
CX-482-P-C5 | |
|---|---|
DigiKey Part Number | CX-482-P-C5-ND |
Manufacturer | |
Manufacturer Product Number | CX-482-P-C5 |
Description | SENSOR RETROREFLECTIVE 200CM PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.7" (200cm) 6.6' PNP - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.7" (200cm) 6.6' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.31000 | £155.31 |
| Unit Price without VAT: | £155.31000 |
|---|---|
| Unit Price with VAT: | £186.37200 |

