Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-424-P-J

DigiKey Part Number
1110-4156-ND
Manufacturer
Manufacturer Product Number
CX-424-P-J
Description
SENSOR REFLECTIVE 100MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Open Collector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector
Light Source
Infrared (860nm)
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£75.73000£75.73
Manufacturers Standard Package
Unit Price without VAT:£75.73000
Unit Price with VAT:£90.87600