ASFN92371 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 791
Unit Price: £7.86000
Datasheet
Image for ASFN92371 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFN92371

DigiKey Part Number
ASFN92371-ND
Manufacturer
Manufacturer Product Number
ASFN92371
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 45.5 CFM (1.27m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
45.5 CFM (1.27m³/min)
Static Pressure
0.080 in H2O (20.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
27.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes