Similar

AFPX-C30RD | |
|---|---|
DigiKey Part Number | 1110-2899-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-C30RD |
Description | CONTROL LOGIC 16 IN 14 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Category | Display Type No Display |
Manufacturer Panasonic Industrial Automation Sales | Communications USB, Option Cards Available |
Series | Memory Size 32K Words |
Packaging Box | Mounting Type Chassis Mount, DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 16 - Digital, Option Cards Available | Software FPWINPRO7 |
Number of Outputs and Type 14 - Relay, Option Cards Available | Approval Agency CE, cULus |
Expandable 8 Modules Max | Weight 1.1 lbs (499 g) |
Voltage - Supply 24VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP1L-M30DR-D | Omron Automation and Safety | 1 | Z12620-ND | £873.11000 | Similar |





