Image for AFP87424 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP87424

DigiKey Part Number
1110-AFP87424-ND
Manufacturer
Manufacturer Product Number
AFP87424
Description
I/O MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
FP Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Digital
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£580.94000£580.94
Manufacturers Standard Package
Unit Price without VAT:£580.94000
Unit Price with VAT:£697.12800