
P-500DR/A04 | |
|---|---|
DigiKey Part Number | P257-ND |
Manufacturer | |
Manufacturer Product Number | P-500DR/A04 |
Description | BATTERY NICAD 1.2V 5AH D |
Customer Reference | |
Detailed Description | D 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 2.40" H (33.0mm x 61.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 1A | |
Shelf Life | - | |
Standard Charge Current | 500mA | |
Standard Charge Time | 16Hrs | |
Weight | 145.6 g | |
Shipping Info | - | |
Base Product Number |

