
BK-3MCCA4BA | |
|---|---|
DigiKey Part Number | 11-BK-3MCCA4BA-ND |
Manufacturer | |
Manufacturer Product Number | BK-3MCCA4BA |
Description | BATTERY LITHIUM 1.2V 2AH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Lithium Battery Rechargeable (Secondary) 2Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - | |
Base Product Number |















