
AM-1713CA | |
|---|---|
DigiKey Part Number | 11-AM-1713CA-ND |
Manufacturer | |
Manufacturer Product Number | AM-1713CA |
Description | AM-1713CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 4.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current @ Pmpp | 15.2 µA | |
Voltage @ Pmpp | 3 V | |
Current - Short Circuit (Isc) | 16.7 µA | |
Type | Amorphous | |
Voltage - Open Circuit | 4.4 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.803" L x 0.394" W x 0.051" H (96.60mm x 10.00mm x 1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £2.36847 | £355.27 |
| Unit Price without VAT: | £2.36847 |
|---|---|
| Unit Price with VAT: | £2.84216 |

