
WM-63GNT330 | |
|---|---|
DigiKey Part Number | P11959-ND |
Manufacturer | |
Manufacturer Product Number | WM-63GNT330 |
Description | MIC COND ANLG OMNI -44DB 0.303"D |
Customer Reference | |
Detailed Description | 20 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Pressure Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 16 kHz | |
Sensitivity | -44dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Pressure Contact | |
Size / Dimension | 0.303" Dia (7.70mm) | |
Height (Max) | 0.130" (3.30mm) | |
Shape | Circular | |
Base Product Number |

