4.7 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q60475MTD

DigiKey Part Number
10-EZP-Q60475MTD-ND
Manufacturer
Manufacturer Product Number
EZP-Q60475MTD
Description
CAP FILM 4.7UF 10% 600VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q60475MTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
3.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.673" L x 1.398" W (42.50mm x 35.50mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.44000£8.44
10£6.45400£64.54
50£5.66260£283.13
400£5.04908£2,019.63
800£4.91210£3,929.68
1,200£4.84345£5,812.14
Manufacturers Standard Package
Unit Price without VAT:£8.44000
Unit Price with VAT:£10.12800