Thermal Pad Gray 121.00mm x 104.50mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1012ZLSH

DigiKey Part Number
10-EYG-R1012ZLSH-ND
Manufacturer
Manufacturer Product Number
EYG-R1012ZLSH
Description
THERM PAD 121MMX104.5MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 121.00mm x 104.50mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
121.00mm x 104.50mm
Thickness
0.0098" (0.250mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22.05000£22.05
10£19.50900£195.09
30£18.40200£552.06
50£17.90860£895.43
100£17.25940£1,725.94
250£16.43620£4,109.05
Manufacturers Standard Package
Unit Price without VAT:£22.05000
Unit Price with VAT:£26.46000