
EXB-V8V272JV | |
|---|---|
DigiKey Part Number | Y4272TR-ND - Tape & Reel (TR) Y4272CT-ND - Cut Tape (CT) Y4272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V272JV |
Description | RES ARRAY 4 RES 2.7K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07400 | £0.74 |
| 25 | £0.06240 | £1.56 |
| 50 | £0.05480 | £2.74 |
| 100 | £0.04830 | £4.83 |
| 250 | £0.04136 | £10.34 |
| 500 | £0.03702 | £18.51 |
| 1,000 | £0.03331 | £33.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02723 | £136.15 |
| 10,000 | £0.02502 | £250.20 |
| 15,000 | £0.02389 | £358.35 |
| 25,000 | £0.02260 | £565.00 |
| 35,000 | £0.02184 | £764.40 |
| 50,000 | £0.02109 | £1,054.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

