
EXB-14V562JX | |
|---|---|
DigiKey Part Number | Y3562TR-ND - Tape & Reel (TR) Y3562CT-ND - Cut Tape (CT) Y3562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V562JX |
Description | RES ARRAY 2 RES 5.6K OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.11760 | £2.94 |
| 50 | £0.10000 | £5.00 |
| 100 | £0.08570 | £8.57 |
| 250 | £0.07032 | £17.58 |
| 500 | £0.06094 | £30.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02301 | £230.10 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

