Direct

EVN-DJAA03B14 | |
|---|---|
DigiKey Part Number | DJA14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVN-DJAA03B14 |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm) |


