Image for EVM-3YSX50BQ3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3YSX50BQ3

DigiKey Part Number
EVM-3YSX50BQ3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-3YSX50BQ3
Description
TRIMMER 4.7K OHM 0.15W SMD TOP
Customer Reference
Detailed Description
4.7 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
4.7 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.