

ETCE680MCL | |
|---|---|
DigiKey Part Number | P123583TR-ND - Tape & Reel (TR) P123583CT-ND - Cut Tape (CT) P123583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETCE680MCL |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETCE680MCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.48300 | £14.83 |
| 50 | £1.21960 | £60.98 |
| 100 | £1.13820 | £113.82 |
| 500 | £1.00064 | £500.32 |
| 1,000 | £0.95804 | £958.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.88696 | £2,217.40 |
| 7,500 | £0.84738 | £6,355.35 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

