


ERZ-U21JP222H | |
|---|---|
DigiKey Part Number | P123625-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U21JP222H |
Description | DELTATRANSIENT/SURGE ABSORBERS10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 3 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Number of Circuits 3 |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 70°C (TJ) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Base Product Number |
Maximum AC Volts 1.1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £560.22000 | £560.22 |
| Unit Price without VAT: | £560.22000 |
|---|---|
| Unit Price with VAT: | £672.26400 |

