


ERZ-U12JP541 | |
|---|---|
DigiKey Part Number | P123599-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U12JP541 |
Description | SINGLETRANSIENT/SURGE ABSORBERS1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 264 V | |
Maximum DC Volts | 373 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £295.76000 | £295.76 |
| Unit Price without VAT: | £295.76000 |
|---|---|
| Unit Price with VAT: | £354.91200 |

