
ERZ-E11A511S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A511S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A511S1 |
Description | VARISTOR 510V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 310 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.26100 | £2.61 |
| 25 | £0.23320 | £5.83 |
| 100 | £0.20280 | £20.28 |
| 250 | £0.18812 | £47.03 |
| 500 | £0.17928 | £89.64 |
| 2,000 | £0.16602 | £332.04 |
| 4,000 | £0.16110 | £644.40 |
| 6,000 | £0.15863 | £951.78 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

