


ERT-J1VT302J | |
|---|---|
DigiKey Part Number | P10541TR-ND - Tape & Reel (TR) P10541CT-ND - Cut Tape (CT) P10541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT302J |
Description | THERMISTOR NTC 3KOHM 4500K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.08000 | £0.40 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.07080 | £1.77 |
| 50 | £0.06640 | £3.32 |
| 100 | £0.06280 | £6.28 |
| 500 | £0.05550 | £27.75 |
| 1,000 | £0.05281 | £52.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04903 | £196.12 |
| 8,000 | £0.04692 | £375.36 |
| 12,000 | £0.04577 | £549.24 |
| 20,000 | £0.04440 | £888.00 |
| 28,000 | £0.04354 | £1,219.12 |
| 40,000 | £0.04267 | £1,706.80 |
| 100,000 | £0.04061 | £4,061.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

