


ERT-J0ET332J | |
|---|---|
DigiKey Part Number | P10569TR-ND - Tape & Reel (TR) P10569CT-ND - Cut Tape (CT) P10569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET332J |
Description | THERM NTC 3.3KOHM 4500K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.09000 | £0.45 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.07760 | £1.94 |
| 50 | £0.07300 | £3.65 |
| 100 | £0.06900 | £6.90 |
| 500 | £0.06102 | £30.51 |
| 1,000 | £0.05807 | £58.07 |
| 5,000 | £0.05214 | £260.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03064 | £306.40 |
| 20,000 | £0.02933 | £586.60 |
| 30,000 | £0.02862 | £858.60 |
| 50,000 | £0.02777 | £1,388.50 |
| 70,000 | £0.02724 | £1,906.80 |
| 100,000 | £0.02671 | £2,671.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

