


ERT-J0ET104GM | |
|---|---|
DigiKey Part Number | P122069TR-ND - Tape & Reel (TR) P122069CT-ND - Cut Tape (CT) P122069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET104GM |
Description | THERM NTC 100KOHM 4485K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05995 | £599.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 5 | £0.12000 | £0.60 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.10480 | £2.62 |
| 50 | £0.09880 | £4.94 |
| 100 | £0.09360 | £9.36 |
| 500 | £0.08310 | £41.55 |
| 1,000 | £0.07922 | £79.22 |
| 5,000 | £0.07141 | £357.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 5 | £0.11800 | £0.59 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.08320 | £2.08 |
| 50 | £0.06560 | £3.28 |
| 100 | £0.06000 | £6.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

