
ERJ-XGNJ272Y | |
|---|---|
DigiKey Part Number | P2.7KAWTR-ND - Tape & Reel (TR) P2.7KAWCT-ND - Cut Tape (CT) P2.7KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ272Y |
Description | RES 2.7K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ272Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.05360 | £1.34 |
| 50 | £0.04540 | £2.27 |
| 100 | £0.03870 | £3.87 |
| 250 | £0.03220 | £8.05 |
| 500 | £0.02846 | £14.23 |
| 1,000 | £0.02550 | £25.50 |
| 5,000 | £0.02075 | £103.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01589 | £317.80 |
| 40,000 | £0.01510 | £604.00 |
| 60,000 | £0.01472 | £883.20 |
| 100,000 | £0.01430 | £1,430.00 |
| 140,000 | £0.01406 | £1,968.40 |
| 200,000 | £0.01383 | £2,766.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

