
ERJ-UP6D10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D10R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D10R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D10R0V |
Description | RES 10 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.08160 | £2.04 |
| 50 | £0.07020 | £3.51 |
| 100 | £0.06110 | £6.11 |
| 250 | £0.05200 | £13.00 |
| 500 | £0.04672 | £23.36 |
| 1,000 | £0.04253 | £42.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03449 | £172.45 |
| 10,000 | £0.03262 | £326.20 |
| 15,000 | £0.03171 | £475.65 |
| 25,000 | £0.03072 | £768.00 |
| 35,000 | £0.03015 | £1,055.25 |
| 50,000 | £0.02961 | £1,480.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

