6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J6R8V

DigiKey Part Number
10-ERJ-U03J6R8VTR-ND - Tape & Reel (TR)
10-ERJ-U03J6R8VCT-ND - Cut Tape (CT)
10-ERJ-U03J6R8VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J6R8V
Description
RES 6.8 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J6R8V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01160£58.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04400£0.44
25£0.03400£0.85
50£0.02820£1.41
100£0.02390£2.39
250£0.01940£4.85
500£0.01682£8.41
1,000£0.01482£14.82
Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.03800£0.38
50£0.02440£1.22
100£0.02060£2.06
500£0.01438£7.19
1,000£0.01253£12.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600