
ERJ-PB6B8660V | |
|---|---|
DigiKey Part Number | P20587TR-ND - Tape & Reel (TR) P20587CT-ND - Cut Tape (CT) P20587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B8660V |
Description | RES SMD 866 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B8660V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04099 | £204.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.09280 | £2.32 |
| 50 | £0.08200 | £4.10 |
| 100 | £0.07270 | £7.27 |
| 250 | £0.06248 | £15.62 |
| 500 | £0.05610 | £28.05 |
| 1,000 | £0.05068 | £50.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11800 | £1.18 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08040 | £4.02 |
| 100 | £0.06880 | £6.88 |
| 250 | £0.05632 | £14.08 |
| 500 | £0.04872 | £24.36 |
| 1,000 | £0.04235 | £42.35 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

