280 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B2803V

DigiKey Part Number
P20871TR-ND - Tape & Reel (TR)
P20871CT-ND - Cut Tape (CT)
P20871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B2803V
Description
RES SMD 280K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
280 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B2803V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.11000£1.10
25£0.09280£2.32
50£0.08200£4.10
100£0.07270£7.27
250£0.06248£15.62
500£0.05610£28.05
1,000£0.05068£50.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04099£204.95
10,000£0.03782£378.20
15,000£0.03620£543.00
25,000£0.03436£859.00
35,000£0.03326£1,164.10
50,000£0.03219£1,609.50
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400