
ERJ-PB3D1071V | |
|---|---|
DigiKey Part Number | P20286TR-ND - Tape & Reel (TR) P20286CT-ND - Cut Tape (CT) P20286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1071V |
Description | RES SMD 1.07K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1071V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04720 | £1.18 |
| 50 | £0.04160 | £2.08 |
| 100 | £0.03670 | £3.67 |
| 250 | £0.03136 | £7.84 |
| 500 | £0.02798 | £13.99 |
| 1,000 | £0.02511 | £25.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01998 | £99.90 |
| 10,000 | £0.01830 | £183.00 |
| 15,000 | £0.01744 | £261.60 |
| 25,000 | £0.01647 | £411.75 |
| 35,000 | £0.01588 | £555.80 |
| 50,000 | £0.01532 | £766.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

