
ERJ-PA3J1R5V | |
|---|---|
DigiKey Part Number | P1.5BZTR-ND - Tape & Reel (TR) P1.5BZCT-ND - Cut Tape (CT) P1.5BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J1R5V |
Description | RES SMD 1.5 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03720 | £0.93 |
| 50 | £0.03120 | £1.56 |
| 100 | £0.02640 | £2.64 |
| 250 | £0.02152 | £5.38 |
| 500 | £0.01872 | £9.36 |
| 1,000 | £0.01652 | £16.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01252 | £62.60 |
| 10,000 | £0.01154 | £115.40 |
| 15,000 | £0.01106 | £165.90 |
| 25,000 | £0.01054 | £263.50 |
| 35,000 | £0.01025 | £358.75 |
| 50,000 | £0.00997 | £498.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

