
ERJ-PA2J302X | |
|---|---|
DigiKey Part Number | P124559TR-ND - Tape & Reel (TR) P124559CT-ND - Cut Tape (CT) P124559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J302X |
Description | RES 3K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J302X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.04800 | £1.20 |
| 50 | £0.04060 | £2.03 |
| 100 | £0.03460 | £3.46 |
| 250 | £0.02856 | £7.14 |
| 500 | £0.02512 | £12.56 |
| 1,000 | £0.02241 | £22.41 |
| 5,000 | £0.01806 | £90.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01617 | £161.70 |
| 20,000 | £0.01520 | £304.00 |
| 30,000 | £0.01473 | £441.90 |
| 50,000 | £0.01422 | £711.00 |
| 70,000 | £0.01393 | £975.10 |
| 100,000 | £0.01365 | £1,365.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

