750 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F7503V

DigiKey Part Number
10-ERJ-P08F7503VTR-ND - Tape & Reel (TR)
10-ERJ-P08F7503VCT-ND - Cut Tape (CT)
10-ERJ-P08F7503VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F7503V
Description
RES SMD 750 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F7503V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,026
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.08800£0.88
25£0.06960£1.74
50£0.05960£2.98
100£0.05150£5.15
250£0.04344£10.86
500£0.03878£19.39
1,000£0.03511£35.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02812£140.60
10,000£0.02646£264.60
15,000£0.02566£384.90
25,000£0.02479£619.75
35,000£0.02429£850.15
50,000£0.02382£1,191.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400