
ERJ-P06D39R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06D39R0VTR-ND - Tape & Reel (TR) 10-ERJ-P06D39R0VCT-ND - Cut Tape (CT) 10-ERJ-P06D39R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D39R0V |
Description | RES SMD 39 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D39R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09000 | £0.90 |
| 25 | £0.07200 | £1.80 |
| 50 | £0.06180 | £3.09 |
| 100 | £0.05350 | £5.35 |
| 250 | £0.04520 | £11.30 |
| 500 | £0.04042 | £20.21 |
| 1,000 | £0.03663 | £36.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02942 | £147.10 |
| 10,000 | £0.02773 | £277.30 |
| 15,000 | £0.02690 | £403.50 |
| 25,000 | £0.02600 | £650.00 |
| 35,000 | £0.02549 | £892.15 |
| 50,000 | £0.02500 | £1,250.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

