
ERJ-P03J333V | |
|---|---|
DigiKey Part Number | P16037TR-ND - Tape & Reel (TR) P16037CT-ND - Cut Tape (CT) P16037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J333V |
Description | RES SMD 33K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J333V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05620 | £2.81 |
| 100 | £0.04850 | £4.85 |
| 250 | £0.04084 | £10.21 |
| 500 | £0.03638 | £18.19 |
| 1,000 | £0.03286 | £32.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02620 | £131.00 |
| 10,000 | £0.02462 | £246.20 |
| 15,000 | £0.02385 | £357.75 |
| 25,000 | £0.02302 | £575.50 |
| 35,000 | £0.02254 | £788.90 |
| 50,000 | £0.02209 | £1,104.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

