
ERJ-HP6J681V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J681VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J681VCT-ND - Cut Tape (CT) 10-ERJ-HP6J681VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J681V |
Description | RES 680 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.06400 | £1.60 |
| 50 | £0.05420 | £2.71 |
| 100 | £0.04690 | £4.69 |
| 250 | £0.03932 | £9.83 |
| 500 | £0.03502 | £17.51 |
| 1,000 | £0.03158 | £31.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02512 | £125.60 |
| 10,000 | £0.02358 | £235.80 |
| 15,000 | £0.02283 | £342.45 |
| 25,000 | £0.02202 | £550.50 |
| 35,000 | £0.02156 | £754.60 |
| 50,000 | £0.02112 | £1,056.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

