
ERJ-H3QD1R00V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QD1R00VTR-ND - Tape & Reel (TR) 10-ERJ-H3QD1R00VCT-ND - Cut Tape (CT) 10-ERJ-H3QD1R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QD1R00V |
Description | RES 1 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QD1R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.14560 | £3.64 |
| 50 | £0.12780 | £6.39 |
| 100 | £0.11380 | £11.38 |
| 250 | £0.09956 | £24.89 |
| 500 | £0.09138 | £45.69 |
| 1,000 | £0.08486 | £84.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07162 | £358.10 |
| 10,000 | £0.06870 | £687.00 |
| 15,000 | £0.06727 | £1,009.05 |
| 25,000 | £0.06572 | £1,643.00 |
| 35,000 | £0.06483 | £2,269.05 |
| 50,000 | £0.06399 | £3,199.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

