
ERJ-H3GJ271V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ271VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ271VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ271VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ271V |
Description | RES 270 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.04840 | £1.21 |
| 50 | £0.04080 | £2.04 |
| 100 | £0.03480 | £3.48 |
| 250 | £0.02876 | £7.19 |
| 500 | £0.02530 | £12.65 |
| 1,000 | £0.02256 | £22.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01751 | £87.55 |
| 10,000 | £0.01629 | £162.90 |
| 15,000 | £0.01569 | £235.35 |
| 25,000 | £0.01505 | £376.25 |
| 35,000 | £0.01468 | £513.80 |
| 50,000 | £0.01433 | £716.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

