
ERJ-H3G0R00V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3G0R00VTR-ND - Tape & Reel (TR) 10-ERJ-H3G0R00VCT-ND - Cut Tape (CT) 10-ERJ-H3G0R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3G0R00V |
Description | RES 0 OHM JUMPER 1A 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3G0R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04160 | £1.04 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03220 | £3.22 |
| 250 | £0.02748 | £6.87 |
| 500 | £0.02448 | £12.24 |
| 1,000 | £0.02194 | £21.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01776 | £88.80 |
| 10,000 | £0.01625 | £162.50 |
| 15,000 | £0.01547 | £232.05 |
| 25,000 | £0.01459 | £364.75 |
| 35,000 | £0.01407 | £492.45 |
| 50,000 | £0.01356 | £678.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

